5ST 10-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 27 541
Unit Price: 51,24000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 27,65458 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 15 269
Unit Price: 49,14000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2
Unit Price: 160,00000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 375
Unit Price: 65,30000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 11 354
Unit Price: 15,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 37,26515 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 686
Unit Price: 46,20000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 80
Unit Price: 94,45000 Kč
Datasheet
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ST 10-R

DigiKey Part Number
5923-5ST10-R-ND
Manufacturer
Manufacturer Product Number
5ST 10-R
Description
FUSE GLASS 10A 250VAC 5X20MM
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5ST 10-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10A
Packaging
Bulk
Melting I²t
439.0
Part Status
Obsolete
Approval Agency
CE, CSA, cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.005 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0218010.HXPLittelfuse Inc.27 541F2425-ND51,24000 KčDirect
0218010.MXBPLittelfuse Inc.00218010.MXBP-ND27,65458 KčDirect
0218010.MXPLittelfuse Inc.15 269F1750-ND49,14000 KčDirect
0218010.VXPLittelfuse Inc.20218010.VXP-ND160,00000 KčDirect
BK/S506-10-REaton - Electronics Division375283-2937-ND65,30000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes